
Fixed positive LDO regulator offering a stable 1.5V output voltage with a maximum output current of 1A. Features a low dropout voltage of 1.3V and a maximum input voltage of 40V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a TO-252-3 (DPAK-3) surface-mount case, this RoHS and Halogen Free component ensures reliable power management.
Infineon IFX27001TFV15ATMA1 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Min Current Limit | 1A |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX27001TFV15ATMA1 to view detailed technical specifications.
No datasheet is available for this part.
