
The IFX27001TFV18 is a 1.8V fixed linear voltage regulator with a dropout voltage of 1.3V and an output current of 1A. It is packaged in a TO-252-3 package and is suitable for operating temperatures between -40°C and 125°C. The regulator is RoHS compliant and has a power supply rejection ratio of 65dB. It is available on a tape and reel in quantities of one.
Infineon IFX27001TFV18 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Min Current Limit | 1A |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX27001TFV18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
