
Fixed positive LDO regulator offering a stable 3.3V output voltage with a 1A maximum output current. Features a low 1.3V dropout voltage and 3% accuracy. Operates within a wide input voltage range of 3.2V to 40V and supports a temperature range of -40°C to 125°C. Packaged in a TO-252-3 (DPAK-3) surface-mount case, this component is RoHS compliant and halogen-free.
Infineon IFX27001TFV33 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Length | 6.5mm |
| Min Current Limit | 1A |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 7.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX27001TFV33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
