
Fixed positive linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 1A. Features a low dropout voltage of 1.3V and operates with a wide input voltage range from 3.2V to 40V. Offers high power supply rejection ratio (PSRR) of 65dB and a quiescent current of 800µA. Packaged in a TO-252-3 (DPAK-3) surface mount package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Infineon IFX27001TFV33ATMA1 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 800A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX27001TFV33ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
