Infineon IFX27001TFVATMA1 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Adjustable |
| Quiescent Current | 1kA |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX27001TFVATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
