The IFX2931GV50XUMA2 is an 8-pin dual output LDO regulator from Infineon. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 28V. The device has a nominal output voltage of 5V and a minimum output voltage of 4.75V, with a maximum output voltage of 5.25V. The IFX2931GV50XUMA2 is packaged in a R-PDSO-G8 package with a width of 4mm and a length of 5mm.
Infineon IFX2931GV50XUMA2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IFX2931GV50XUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.