The IFX30081SJVXUMA1 is an 8-terminal dual linear voltage regulator from Infineon, featuring a JEDEC package code of R-PDSO-G8 and a width of 4mm. It has a maximum output current of 50mA and a dropout voltage of 0.3V. The device operates within a temperature range of -40°C to 125°C and is available in a DS0-8 package type.
Infineon IFX30081SJVXUMA1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 41.7 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IFX30081SJVXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.