
Positive LDO Regulator, offering a fixed 3.3V output voltage with a maximum output current of 300mA. Features a low dropout voltage of 270mV and a wide input voltage range from 3.8V to 20V. Operates across an extended temperature range of -40°C to 125°C, with a quiescent current of 30µA. This surface mount component boasts 2.5% accuracy and is RoHS and Halogen Free compliant.
Infineon IFX54441EJV33XUMA1 technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 270mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX54441EJV33XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
