
The IFX54441LDV33XUMA1 is a dual linear voltage regulator from Infineon with 10 terminals in a TSON-10 package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 0.3A. The device has a dropout voltage of up to 0.4V and can supply an output voltage between 1.22V and 20V. It is designed for use in power management applications.
Infineon IFX54441LDV33XUMA1 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3.3 |
| Length | 3.3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.22 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IFX54441LDV33XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.