
The IFX54441LDVXUMA1 is a dual linear voltage regulator from Infineon, featuring 10 terminals in a DUAL configuration. It is packaged in a TSON-10 package with dimensions of 3.3mm in width and length. The device has a single function and can supply up to 0.3A of current. The output voltage range is from 1.22V to 20V. The operating temperature range is from -40°C to 125°C. The dropout voltage is maximally 0.4V.
Infineon IFX54441LDVXUMA1 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3.3 |
| Length | 3.3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.22 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IFX54441LDVXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.