
Fixed positive linear voltage regulator, 5V output, with a 1A maximum output current. Features a 2V dropout voltage and a 3.8% accuracy. Operates with a maximum input voltage of 35V and a minimum input voltage of 35V. Housed in a TO-220-3 package for through-hole mounting. This component offers a 75dB power supply rejection ratio and is RoHS compliant.
Infineon IFX7805ABTSAKSA1 technical specifications.
| Accuracy | 3.8% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 2A |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 35V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3.5kA |
| RoHS Compliant | Yes |
| Series | IFX7805 |
| Watchdog Timer | No |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX7805ABTSAKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
