Infineon IFX80471SKV50XUMA1 technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 2.3A |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX80471SKV50XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
