Infineon IFX8117MEV33 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1.2V |
| Min Current Limit | 1A |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX8117MEV33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
