
Surface mountable DC/DC switching regulator with a fixed 5V output voltage and 500mA maximum output current. Features a wide input voltage range from 4.75V to 45V, operating supply voltage of 45V, and a single positive output. Housed in a compact SSOP package with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height. This component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 150°C.
Infineon IFX90121ELV50XUMA1 technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Watchdog Timer | No |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX90121ELV50XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
