Infineon IFX91041EJV technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX91041EJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
