
The IFX91041EJV33 is a 45V DC/DC controller with a fixed output voltage of 3.3V and a maximum output current of 1.8A. It is packaged in a halogen-free SOIC-8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications. The IFX91041EJV33 is a single-output device with a maximum input voltage of 45V and a minimum input voltage of 4.75V.
Infineon IFX91041EJV33 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Current | 1.8A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX91041EJV33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
