Infineon IFX91041EJV33XUMA1 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX91041EJV33XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
