
The IFX91041EJV50 is a DC/DC controller from Infineon, packaged in a halogen-free SOIC-8 package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a single output voltage of 5V and a maximum output current of 1.8A. It can handle an input voltage range of 4.75V to 45V.
Infineon IFX91041EJV50 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Length | 5mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Current | 1.8A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX91041EJV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
