
The IFX91041EJV50XUMA1 is a surface mount DC/DC controller from Infineon, operating within a temperature range of -40°C to 150°C. It is designed to handle a maximum input voltage of 45V and a minimum input voltage of 4.75V. The device features a single output with a maximum output current of 1.8A and a fixed output voltage of 5V. The IFX91041EJV50XUMA1 is compliant with RoHS regulations and is packaged in a halogen-free, lead-free SOP-8 package.
Infineon IFX91041EJV50XUMA1 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX91041EJV50XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
