Automotive-grade half bridge based peripheral driver IC, featuring an 8A current capability. This 12-terminal device operates within a supply voltage range of 8V to 36V, with a nominal voltage of 13.5V. Encased in a 12-pin PDSO (DSO-12) package, it offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Infineon IFX9201SGAUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IFX9201SGAUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G12 |
| Width | 6.4 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 36 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IFX9201SGAUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.