Infineon IGB10N60T technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.05V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.05V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Type | STANDARD |
| Length | 10.31mm |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchStop™ |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGB10N60T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
