Infineon IGC109T120T8RM technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 14.61 |
| Package Width (mm) | 7.48 |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Typical Collector Emitter Saturation Voltage | 2.05V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon IGC109T120T8RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.