Infineon IGC11T120T8LX1SA1 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IGC11T120T8LX1SA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.