Infineon IGCM15F60GAXKMA1 technical specifications.
| Current | 15A |
| Current Rating | 15A |
| Halogen Free | Halogen Free |
| Height | 5.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2kW |
| Max Supply Voltage | 400V |
| Min Supply Voltage | 0V |
| Output Current | 30A |
| Output Voltage | 600V |
| Package Quantity | 280 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CIPOS™ |
| Voltage | 600V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGCM15F60GAXKMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
