Infineon IGCM20F60HA technical specifications.
| Collector-emitter Voltage-Max | 600V |
| Package Quantity | 700 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5kW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGCM20F60HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.