Infineon IGW03N120H2 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.8V |
| Halogen Free | Not Halogen Free |
| Input Type | STANDARD |
| Max Breakdown Voltage | 1.2kV |
| Max Collector Current | 9.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGW03N120H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.