Infineon IHCS22R60CE technical specifications.
| Collector Emitter Saturation Voltage | 1.65V |
| Collector-emitter Voltage-Max | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65W |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IHCS22R60CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.