Infineon IHW20N120R technical specifications.
| Package/Case | TO-247-3 |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IHW20N120R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.