Infineon IHW30N100T technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1kV |
| Collector Emitter Saturation Voltage | 1.55V |
| Collector Emitter Voltage (VCEO) | 1kV |
| Collector-emitter Voltage-Max | 1.7V |
| Input Type | STANDARD |
| Max Breakdown Voltage | 1kV |
| Max Collector Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 412W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Power Dissipation | 412W |
| RoHS Compliant | Yes |
| Series | TrenchStop™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IHW30N100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
