Infineon IHW30N160R2 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.6kV |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 1.8V |
| Collector-emitter Voltage-Max | 2.1V |
| Height | 21.1mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchStop™ |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IHW30N160R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.