Infineon IHW40N60RF technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector-emitter Voltage-Max | 2.4V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 305W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Power Dissipation | 305W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| RoHS | Compliant |
Download the complete datasheet for Infineon IHW40N60RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
