
The IHW40N60RFFKSA1 is a 600V insulated gate bipolar transistor from Infineon, packaged in a TO-247 flange mount. It can handle a maximum collector current of 80A and operates within a temperature range of -40°C to 175°C. This device is lead free and RoHS compliant, but not halogen free.
Infineon IHW40N60RFFKSA1 technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 600V |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IHW40N60RFFKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.