Infineon IKA08N65H5XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.65V |
| Collector Emitter Voltage (VCEO) | 650V |
| Collector-emitter Voltage-Max | 2.1V |
| Halogen Free | Halogen Free |
| Height | 16.15mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.65mm |
| Max Collector Current | 10.8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 31.2W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| Weight | 0.211644oz |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKA08N65H5XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.