
The IKA10N60T is an insulated gate bipolar transistor from Infineon with a collector-emitter breakdown voltage of 600V and a maximum collector current of 11.7A. It is packaged in a TO-220-3 package and is designed for high-power applications. The transistor has a maximum power dissipation of 30W and operates within a temperature range of -40°C to 175°C. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IKA10N60T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.05V |
| Height | 9.25mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Collector Current | 11.7A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 115ns |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| Weight | 0.211644oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKA10N60T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
