Infineon IKB01N120H2 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 1.2kV |
| Halogen Free | Not Halogen Free |
| Max Collector Current | 3.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKB01N120H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.