Infineon IKB20N60TAATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.05V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 40A |
| Max Power Dissipation | 156W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 41ns |
| RoHS Compliant | Yes |
| Series | TrenchStop™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKB20N60TAATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.