
600V AC motor controller module, featuring a 30A current rating and operating temperature range of -40°C to 150°C. This through-hole mounted component is housed in a DIP-24 package and is RoHS compliant. Designed for power management applications, it is part of a series known for its integrated power module capabilities.
Infineon IKCM30F60GAXKMA1 technical specifications.
| Package/Case | Module |
| Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CIPOS™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKCM30F60GAXKMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
