The IKCM30F60GD is a 24-pin dual terminal industrial motor driver IC from Infineon, designed for operation within a -40 to 100°C temperature range. It has a nominal supply voltage of 16V and a maximum supply voltage of 18.5V. The device is packaged in a DIP-24 format, measuring 21mm in width and 36mm in length. It features a single function and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T24 |
| Width | 21 |
| Length | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 16 |
| Supply Voltage-Max (Vsup) | 18.5 |
| Supply Voltage-Min (Vsup) | 14.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |