Infineon IKCS12F60F2A technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 17.5V |
| Output Current | 12A |
| Output Voltage | 500V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Power Dissipation | 35W |
| RoHS Compliant | Yes |
| Supply Current | 2.4mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKCS12F60F2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.