Infineon IKCS22F60F2C technical specifications.
| Collector Emitter Saturation Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 59W |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKCS22F60F2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.