Infineon IKD03N60RF technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 5A |
| Max Power Dissipation | 53.6W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 31ns |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKD03N60RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.