Infineon IKD03N60RFATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 6.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 53.6W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 31ns |
| RoHS Compliant | Yes |
| Series | TrenchStop™ |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKD03N60RFATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.