Infineon IKD10N60RA technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Max Collector Current | 20A |
| Max Power Dissipation | 150W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 62ns |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKD10N60RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.