Infineon IKP01N120H2 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.8V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.8V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Max Collector Current | 3.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 28W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 83ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKP01N120H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.