
The IKP20N60T is a 600V insulated gate bipolar transistor with a maximum collector current of 40A and a maximum power dissipation of 166W. It is packaged in a TO-220-3 flange mount package and is compliant with RoHS regulations. The transistor has a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It is halogen free and lead free, and is suitable for use in a variety of applications.
Infineon IKP20N60T technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.05V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.05V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 166W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 166W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 41ns |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKP20N60T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.