Infineon IKP20N60TAHKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.05V |
| Height | 15.95mm |
| Input Type | STANDARD |
| Length | 10.36mm |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 166W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 41ns |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKP20N60TAHKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.