Infineon IKU10N60R technical specifications.
| Package/Case | TO-251-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Max Collector Current | 20A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 62ns |
| RoHS Compliant | Yes |
| Series | TrenchStop™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKU10N60R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.