
The IKW15T120 is a 1200V insulated gate bipolar transistor (IGBT) with a maximum collector current of 30A. It features a TO-247-3 package and is designed for flange mount applications. The device has a maximum power dissipation of 110W and operates within a temperature range of -40°C to 150°C. The IGBT is compliant with RoHS regulations and is lead-free.
Infineon IKW15T120 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.2V |
| Height | 5.16mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.03mm |
| Max Breakdown Voltage | 1.2kV |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 140ns |
| RoHS Compliant | Yes |
| Series | TrenchStop™ |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKW15T120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.