Infineon IKW20N60TA technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.05V |
| Input Type | STANDARD |
| Max Collector Current | 40A |
| Max Power Dissipation | 166W |
| Mount | Through Hole |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 41ns |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKW20N60TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.