
The IKW30N60T is a 600V insulated gate bipolar transistor (IGBT) with a maximum collector current of 60A. It features a TO-247-3 package and is designed for high-power applications. The device has a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a rail/Tube packaging format.
Infineon IKW30N60T technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.05V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.05V |
| Height | 21.1mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 187W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Power Dissipation | 187W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 143ns |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKW30N60T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
